| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC43DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC43DTMS |
ECC43DTMS
| Heilind Number: | SULECC43DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC43DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC43DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. It boasts a dual-row layout with 86 female contact positions, accommodating complex circuit configurations. The right-angle orientation and side-hole mount type offer versatile installation options. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suited for industrial and aerospace use. Gold-plated contacts and matte tin terminations guarantee excellent signal integrity and corrosion resistance. Trust the ECC43DTMS for secure and efficient interconnection in your critical systems.

