ECC43DTMT-S189

Heilind Number:SULECC43DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTMT-S189

Detailed Description

Introducing the ECC43DTMTS189, a high-performance Board To Board PCB Connector ideal for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it offers reliable power transmission. The right-angle orientation and threaded mount type make it suitable for space-constrained installations. Gold contact plating guarantees excellent conductivity, while the matte tin termination plating ensures secure connections. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in a wide range of industries including aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the ECC43DTMTS189.