ECC43DTMT

Heilind Number:SULECC43DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC43DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC43DTMT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC43DTMT

Detailed Description

Introducing the ECC43DTMT, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 86 positions, offering exceptional connectivity. With a pitch of 2.54mm, it ensures precise and reliable mating. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700VAC and an amperage of 3A, it meets stringent power requirements. Its threaded mount type and right-angle orientation allow for secure and space-efficient installations. With a termination method of thru-hole and termination plating of matte tin, it ensures robust solder connections. The ECC43DTMT is built to withstand harsh environments, with an operating temperature range of -65 to 125°C, making it ideal for aerospace, defense, and industrial applications. Trust in this connector for high-reliability performance in your PCB designs.