ECC44DCAD-S189

Heilind Number:SULECC44DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCAD-S189

Detailed Description

This high-quality PCB connector, SKU ECC44DCAD-S189, boasts a durable construction featuring PBT and Phosphor Bronze materials, ensuring reliable performance in various applications. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The two-row design with 88 positions and a 2.54mm pitch allows for extensive connectivity options. Featuring gold-plated Phosphor Bronze contacts with a hairpin style, it guarantees secure and low-resistance connections. The clearance hole mount type and through-hole termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained PCB layouts. With matte tin termination plating, it ensures long-lasting durability. Perfect for board-to-board and card edge connections, this ECC44DCADS189 connector is a must-have for any professional or DIY electronics project.