ECC44DCAH-S189

Heilind Number:SULECC44DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCAH-S189

Detailed Description

Introducing the ECC44DCAHS189, a high-performance board-to-board PCB connector designed for demanding applications. With a gender-specific design featuring 88 positions arranged in 2 rows, this connector ensures secure and reliable connectivity. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability, even in harsh environments. Suitable for through-hole mounting with a clearance hole, it offers easy installation on PCBs. Operating at a voltage of 700 VAC and an amperage of 3A, this connector meets stringent electrical requirements. Its hairpin contact type and right-angle orientation optimize signal transmission efficiency. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures performance consistency in diverse conditions. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ECC44DCAHS189 for seamless and robust board-to-board connections in your electronic systems.