ECC44DCAH

Heilind Number:SULECC44DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCAH

Detailed Description

Introducing the ECC44DCAH, a high-performance board-to-board connector designed for reliability in demanding environments. With two rows and 88 positions, this female connector features a clearance hole mount type for easy installation. Its contact material, phosphor bronze, plated with gold, ensures excellent conductivity and durability. The hairpin contact type, with a pitch of 2.54mm, guarantees secure connections. Operating at voltages up to 700 VAC and amperages of 3A, this connector meets rigorous performance standards. With a right-angle orientation and a tail length of 2.54mm, it offers versatility in layout design. The ECC44DCAH is suitable for a wide range of applications, including aerospace, military, and industrial electronics, with an operating temperature range of -65 to 125°C. Trust in its quality construction, with matte tin termination plating and a connector height of 15.49mm, ensuring long-term stability and performance. Upgrade your connectivity solutions with the ECC44DCAH, the perfect choice for high-reliability circuit connections.