| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DCAI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECC44DCAI-S189 |
ECC44DCAI-S189
| Heilind Number: | SULECC44DCAI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DCAI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DCAIS189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector ensures reliable performance even in harsh environments. Featuring two rows of 88 gold-plated contacts made of phosphor bronze, it offers excellent conductivity and durability. The hairpin contact type and threaded mount design provide secure and stable connections. Measuring at just 15.49 mm in height and 9.4 mm in width, it's compact yet efficient. The termination method of thru-hole with matte tin plating guarantees easy installation on PCBs. Perfect for industrial and electronic systems, the ECC44DCAIS189 is a top choice for engineers seeking quality and reliability.

