ECC44DCAI

Heilind Number:SULECC44DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCAI

Detailed Description

Introducing SKU ECC44DCAI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows, each with 44 positions, providing ample room for versatile connections. Built with durability in mind, it boasts a rugged construction with threaded mounting and through-hole termination. The contact material of phosphor bronze with gold plating ensures reliable conductivity, while the hairpin contact type and right-angle orientation enhance ease of use in compact spaces. Operating at a maximum amperage of 3A and 700VAC voltage, this connector is suitable for demanding environments. With a pitch of 2.54mm (.1 in) and a tail length of 2.54mm (.1 in), it offers precise and secure connections. Its matte tin termination plating further enhances longevity. Meeting the highest industry standards, this connector is ideal for applications where reliability is paramount, such as aerospace, defense, and industrial systems. Upgrade your connectivity solutions with the ECC44DCAI.