ECC44DCAN-S189

Heilind Number:SULECC44DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCAN-S189

Detailed Description

The ECC44DCAN-S189 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this female connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of applications. The two-row, right-angle orientation with 88 positions allows for efficient PCB connectivity. Its through-hole termination method and matte tin plating make for easy and secure installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in extreme conditions. With a compact size of just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the ECC44DCANS189 for seamless and robust board-to-board connections.