ECC44DCAS-S189

Heilind Number:SULECC44DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCAS-S189

Detailed Description

Introducing the ECC44DCASS189, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a convenient side-hole mount type, this connector offers seamless integration. Featuring two rows and 88 gold-plated phosphor bronze contacts, it ensures reliable conductivity at a maximum amperage of 3A and voltage of 700VAC. The hairpin contact type and right-angle orientation further enhance signal transmission efficiency. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its termination method through-hole with matte tin plating guarantees secure and durable connections. Boasting a connector height of 15.49mm and a width of 9.4mm, it allows for efficient PCB layout. Trust the ECC44DCASS189 for top-tier performance in your electronic designs.