| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DCAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECC44DCAS |
ECC44DCAS
| Heilind Number: | SULECC44DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DCAS |
| ECAD Model: |
Specifications
Detailed Description
ECC44DCAS features a high-performance female board-to-board PCB connector with two rows, offering 88 positions for seamless connectivity. Designed for rugged environments, this connector boasts PBT and phosphor bronze construction with gold plating, ensuring excellent conductivity and durability. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. The thru-hole termination method and side hole mount type facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, it's suitable for diverse applications. The right-angle orientation and hairpin contact type enhance versatility. Measuring .61 inches in height and 9.4mm in width, it's compact yet efficient. Trust in the ECC44DCAS for robust and dependable PCB connections.

