ECC44DCAT

Heilind Number:SULECC44DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCAT

Detailed Description

Introducing SKU ECC44DCAT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze, this connector ensures longevity and stability in demanding environments. With a 3A amperage rating and a 700VAC voltage capacity, it is suitable for various industrial applications. The female connector with two rows, threaded mount type, and thru-hole termination method guarantees secure and efficient installation. Its gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation offer convenient connectivity in tight spaces. With 88 positions and a pitch of 2.54mm (.1 inch), it enables high-density PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector maintains performance in extreme conditions. Its compact design, with a height of .61 inches (15.49mm) and a width of 9.4mm (.37 inches), saves valuable board space. The termination plating of matte tin further enhances durability. Whether for telecommunications, aerospace, or medical devices, the ECC44DCAT is a reliable solution for your connectivity needs.