ECC44DCBD-S189

Heilind Number:SULECC44DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCBD-S189

Detailed Description

Introducing the ECC44DCBDS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this female connector ensures reliable connectivity. With a current rating of 3 A and a voltage withstand of 700 VAC, it meets stringent industrial standards. The right-angle orientation and clearance hole mount type accommodate varied PCB layouts, while the 2.54 mm pitch and 88 positions offer versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Its hairpin contact type and matte tin termination further enhance its durability. With a compact size of 9.4 mm width and 15.49 mm height, the ECC44DCBDS189 is ideal for space-constrained applications. Trust in this connector for seamless and secure board-to-board connections in your electronic designs.