ECC44DCBD

Heilind Number:SULECC44DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCBD

Detailed Description

Introducing the ECC44DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm and a total of 88 gold-plated, right-angle hairpin contacts, this connector ensures reliable signal transmission even in harsh environments. Featuring a clearance hole mount and through-hole termination method, installation is straightforward. The connector, constructed with durable PBT and phosphor bronze materials, offers excellent conductivity and is rated for a maximum voltage of 700VAC. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets the requirements of various industries, including aerospace and telecommunications. Its matte tin termination plating enhances durability and longevity. With a connector height of 15.49mm and width of 9.4mm, it provides a secure and space-saving connection solution. Ideal for high-reliability applications, the ECC44DCBD guarantees optimal performance.