ECC44DCBH-S189

Heilind Number:SULECC44DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCBH-S189

Detailed Description

Introducing the ECC44DCBHS189, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a clearance hole mount type and secure thru-hole termination method. Constructed with durable PBT and phosphor bronze materials, it offers reliable connectivity with a maximum amperage of 3A and voltage rating of 700VAC. The 88 gold-plated hairpin contacts ensure optimal signal transmission, while the right-angle orientation and compact design make it ideal for space-constrained installations. Operating efficiently in a wide temperature range from -65 to 125°C, this connector guarantees stability and performance in harsh environments. With a tail length of 4.57mm, connector height of 15.49mm, and width of 9.4mm, it provides a perfect fit for various PCB configurations. Trust the ECC44DCBHS189 for seamless and durable board-to-board connections in your electronic devices.