ECC44DCBH

Heilind Number:SULECC44DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCBH

Detailed Description

ECC44DCBH is a high-performance board-to-board PCB connector meticulously designed for optimal connectivity in various electronic applications. Featuring a durable construction of PBT and phosphor bronze, this female connector with a dual-row design offers reliable performance. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures safe and efficient power transmission. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. Its hairpin contact type and right-angle orientation allow for easy and secure mating. With 88 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. The termination method through-hole with matte tin plating ensures robust soldering. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it fits seamlessly onto PCBs. Perfect for demanding applications, this ECC44DCBH connector is a must-have for high-reliability electronic systems.