ECC44DCBI-S189

Heilind Number:SULECC44DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCBI-S189

Detailed Description

Introducing the ECC44DCBIS189, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. Boasting a current rating of 3A and a voltage withstand of 700 VAC, it offers secure power transmission. The female connector with two rows and 88 positions, along with a threaded mount and thru-hole termination method, guarantees easy and stable installation. Gold-plated contacts on a 2.54mm pitch with hairpin design deliver excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. With matte tin termination plating ensuring durability, the ECC44DCBIS189 is a top choice for high-reliability connectivity solutions.