ECC44DCBI

Heilind Number:SULECC44DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCBI

Detailed Description

Introducing the ECC44DCBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power and signal connections. The right-angle orientation and threaded mounting type offer versatility in installation, while the thru-hole termination method guarantees secure attachment to the PCB. Boasting 88 positions across 2 rows with a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with dimensions of 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained designs. Trust the ECC44DCBI for efficient and durable board-to-board connections in your electronic systems.