ECC44DCBN-S189

Heilind Number:SULECC44DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCBN-S189

Detailed Description

Introducing the ECC44DCBNS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 88 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connections. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for power and signal transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The hairpin contact type and right-angle orientation offer flexibility in PCB layout. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact solution for space-constrained designs. The termination method is through-hole with matte tin plating, ensuring easy and reliable soldering. This connector, part of our extensive range of high-reliability components, is a perfect choice for aerospace, military, and industrial applications. Trust the ECC44DCBNS189 for your critical connectivity needs.