ECC44DCBN

Heilind Number:SULECC44DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCBN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCBN

Detailed Description

Introducing the ECC44DCBN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. This female connector, featuring two rows with a total of 88 positions, boasts a durable construction of PBT and phosphor bronze for reliable performance. With a pitch of 2.54mm, it ensures precise alignment during installation. The gold-plated phosphor bronze contacts guarantee optimal conductivity, rated for a maximum voltage of 700 VAC and an amperage of 3A. Its right-angle orientation and no-mounting design offer versatility in assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained environments. The ECC44DCBN is the perfect solution for secure and efficient board-level connections, meeting the highest standards of performance and durability.