ECC44DCBS

Heilind Number:SULECC44DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCBS

Detailed Description

The ECC44DCBS is a high-performance PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, it offers durability and reliability. Featuring a 2.54mm pitch and 88 positions, it provides ample connectivity. The female connector, with two rows and side hole mount type, ensures secure attachment. Its through-hole termination method and gold-plated contacts guarantee excellent signal transmission. Operating at temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The hairpin contact type and right-angle orientation further enhance its versatility. With a voltage rating of 700VAC and amperage of 3A, it meets stringent electrical requirements. The connector's compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained layouts. Overall, the ECC44DCBS is a top choice for board-to-board and card edge connections in various industries.