ECC44DCBT

Heilind Number:SULECC44DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCBT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCBT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCBT

Detailed Description

SKU ECC44DCBT offers a reliable connectivity solution with its PBT and Phosphor Bronze construction. Designed for high performance, this female connector features two rows, threaded mount type, and through-hole termination method, ensuring secure attachment to PCBs. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity. Operating at 700 VAC and 3A, it suits various power and signal applications. The hairpin contact type and right-angle orientation facilitate efficient PCB connections. With 88 positions, it accommodates multiple connections. Its durable design, featuring a matte tin termination plating, ensures longevity even in harsh environments, with an operating temperature range of -65 to 125 °C. The compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained installations. Trusted for its quality and performance, this connector is ideal for board-to-board and card edge connections in various electronic devices.