ECC44DCCD-S189

Heilind Number:SULECC44DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCCD-S189

Detailed Description

ECC44DCCD-S189 offers a high-performance solution for board-to-board connections, featuring a durable construction of PBT and Phosphor Bronze. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its female gender and right-angle orientation make it versatile for various applications. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. With two rows and 88 positions, it allows for efficient signal transfer. The clearance hole mount type and thru-hole termination method simplify installation. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes space usage on PCBs. Tailored for high reliability, it features matte tin termination plating, making it ideal for demanding industrial settings. The ECC44DCCDS189 is a vital component for ensuring seamless connectivity in electronic systems.