ECC44DCCD

Heilind Number:SULECC44DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCCD

Detailed Description

Introducing the ECC44DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of female connectors, this component offers reliable connectivity in tight spaces. Constructed with durable PBT and Phosphor Bronze materials, it ensures long-lasting performance. The contact material is gold-plated for optimal signal transfer, while the termination method is through-hole for secure mounting. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. With a right-angle orientation and a hairpin contact type, it facilitates efficient signal transmission. The ECC44DCCD is ideal for use in industrial, aerospace, and military systems, offering a temperature range of -65 to 125°C for reliable operation in harsh environments. Trust in this connector for seamless board-to-board connections in your critical applications.