| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DCCH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECC44DCCH-S189 |
ECC44DCCH-S189
| Heilind Number: | SULECC44DCCH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DCCH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DCCHS189 board-to-board PCB connector, a high-performance component designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of female contacts, each plated with gold for optimal signal transmission, it offers a total of 88 positions with a 2.54mm pitch. The hairpin contact type and right-angle orientation make it easy to install and use, while its clearance hole mount and thru-hole termination method guarantee secure attachment. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial settings. Trust in the ECC44DCCHS189 for seamless and efficient board-to-board connections.

