ECC44DCCH

Heilind Number:SULECC44DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCCH

Detailed Description

Introducing the ECC44DCCH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a total of 88 positions, this connector ensures secure and reliable connections. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for various electronic devices. The hairpin contact type and right-angle orientation make it easy to install in tight spaces. Meeting stringent operating temperature requirements from -65 to 125°C, this connector is ideal for use in harsh environments. Its clearance hole mount type and matte tin termination plating further enhance its performance and longevity. Trust the ECC44DCCH for seamless and efficient PCB connectivity in your projects.