ECC44DCCI-S189

Heilind Number:SULECC44DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCCI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCCI-S189

Detailed Description

The ECC44DCCI-S189 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 88 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure and stable installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in various industries. Its right-angle orientation and hairpin contact type make it space-efficient and easy to integrate into PCB designs. Measuring .61 inches in height and 9.4mm in width, with a tail length of .25 inches, it provides a compact yet functional solution for connecting PCBs. The matte tin termination plating ensures long-term durability. This connector, belonging to the ECC44DCCIS189 series, is part of our extensive range of connectors, meeting the highest standards for quality and performance.