ECC44DCCI

Heilind Number:SULECC44DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCCI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCCI

Detailed Description

The ECC44DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With a two-row design and threaded mount type, it offers secure attachment to PCBs. The termination method is through-hole, guaranteeing stable and robust connections. Its gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the hairpin contact type and right-angle orientation optimize signal transmission. Boasting 88 positions and a voltage rating of 700 VAC, it is suitable for power and data-intensive systems. The connector's operating temperature range of -65 to 125 °C makes it ideal for harsh industrial environments. Measuring just 0.61 inches in height and 9.4 mm in width, it saves space while delivering high performance. With matte tin termination plating and compliance with RoHS standards, the ECC44DCCI is a reliable and environmentally friendly connectivity solution for your PCB designs.