ECC44DCCS-S189

Heilind Number:SULECC44DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCCS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCCS-S189

Detailed Description

Introducing the ECC44DCCSS189 Board To Board PCB Connector, a high-performance solution designed for reliable and efficient power transmission in electronic devices. Featuring a female gender with two rows for seamless connectivity, this connector is ideal for demanding applications. Made with durable PBT and Phosphor Bronze materials, it ensures longevity and stability. The contact points, crafted from Gold-plated Phosphor Bronze, guarantee optimal conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. Its unique Hairpin contact type and Right Angle orientation provide versatile installation options, while the Matte Tin termination plating offers excellent corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for even the most extreme environments. With 88 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Measuring at 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether used in aerospace, defense, or industrial applications, the ECC44DCCSS189 guarantees superior quality and reliability.