ECC44DCCS

Heilind Number:SULECC44DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCCS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCCS

Detailed Description

Introducing the ECC44DCCS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm, this connector features two rows with 88 gold-plated contacts, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. The connector's side hole mount and hairpin contact type facilitate secure and efficient assembly. Made of PBT and robust phosphor bronze with matte tin termination plating, it guarantees durability even in extreme operating temperatures ranging from -65 to 125°C. Its right-angle orientation and .25" tail length offer flexibility in installation, while its 15.49mm height and 9.4mm width provide a space-saving solution without compromising performance. Ideal for industrial and electronic applications, the ECC44DCCS is a dependable choice for seamless connectivity.