ECC44DCCT-S189

Heilind Number:SULECC44DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCCT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCCT-S189

Detailed Description

Introducing the ECC44DCCTS189, a high-performance board-to-board PCB connector meticulously designed for precision and reliability. Crafted with durable PBT and phosphor bronze materials, this connector boasts a robust construction that ensures optimal connectivity in demanding environments. Featuring a female gender with two rows and threaded mount type, it offers secure attachment to circuit boards. The termination method of thru hole, along with gold-plated phosphor bronze contacts, guarantees low contact resistance and superior conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The hairpin contact type and right-angle orientation facilitate easy mating and disconnection. With 88 positions and a tail length of 6.35mm, it accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environment applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The termination plating of matte tin ensures long-term durability. Certified for quality and performance, this connector is part of our extensive lineup of high-reliability components, delivering peace of mind in critical electronic systems. Elevate your PCB connectivity with the ECC44DCCTS189.