ECC44DCCT

Heilind Number:SULECC44DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCCT

Detailed Description

The ECC44DCCT is a high-performance female board-to-board PCB connector designed for reliable connectivity in demanding industrial applications. Featuring two rows of 88 contacts, this connector offers ample connectivity options with a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC. The termination method is through-hole, ensuring secure and stable mounting on PCBs. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environmental conditions. Its right-angle orientation and threaded mount type make it easy to install and suitable for space-constrained layouts. The matte tin termination plating further enhances durability. Meeting stringent quality standards, this connector is perfect for applications requiring high reliability.