| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DCKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECC44DCKD |
ECC44DCKD
| Heilind Number: | SULECC44DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DCKD |
| ECAD Model: |
Specifications
Detailed Description
The ECC44DCKD Board-to-Board PCB Connector is a high-performance component designed for secure and reliable interconnection in electronic devices. Featuring two rows for increased connectivity, this female connector offers a pitch of 2.54mm (.1 in) and can handle an amperage of 3A at a voltage of 700VAC. Its loop bellow contact type, crafted from gold-plated phosphor bronze, ensures optimal signal transmission. With 88 positions and a clearance hole mount type, it facilitates efficient PCB assembly. The connector's straight orientation and .19in (4.83mm) tail length provide versatility in placement, while its matte tin termination plating guarantees durability. Operating flawlessly in a wide temperature range from -65 to 125°C, the ECC44DCKD is ideal for demanding industrial applications.

