| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DCKH-S288 |
ECC44DCKH-S288
| Heilind Number: | SULECC44DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DCKHS288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek profile and durable construction, this connector features two rows of 88 female contact positions, each meticulously crafted from Phosphor Bronze with Gold plating for optimal conductivity. The innovative Loop Bellow contact type ensures secure connections, while the Clearance Hole mount type and Card Extender termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector guarantees reliable performance in even the harshest environments. Whether in aerospace, defense, or industrial settings, the ECC44DCKHS288 is the perfect choice for seamless and efficient PCB connections.

