| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DCKH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECC44DCKH |
ECC44DCKH
| Heilind Number: | SULECC44DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DCKH |
| ECAD Model: |
Specifications
Detailed Description
The ECC44DCKH connector offers reliable board-to-board connectivity with advanced features. With a high voltage rating of 700 VAC and an amperage of 3 A, it ensures secure power transmission. This female connector with two rows and 88 positions guarantees versatile usage. Its durable construction, featuring PBT and Phosphor Bronze materials, along with gold-plated contacts, ensures longevity and efficient signal transfer. The straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125 °C, it's suitable for various environments. The matte tin termination plating adds to its robustness. Perfect for high-performance applications, the ECC44DCKH connector is a top choice for demanding projects.

