ECC44DCKI-S288

Heilind Number:SULECC44DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCKI-S288

Detailed Description

Introducing the ECC44DCKIS288, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability in all conditions. Featuring a 2.54mm pitch and 88 positions, it offers seamless connectivity for complex circuitry. The female gender and threaded mount type make it easy to install, while the card extender termination method guarantees secure connections. Gold-plated Phosphor Bronze contacts provide excellent conductivity, with a maximum voltage rating of 700VAC and 3A amperage. The loop bellow contact type and straddle orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the ECC44DCKIS288 for premium quality and performance in your PCB designs.