ECC44DCKN-S288

Heilind Number:SULECC44DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCKN-S288

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC44DCKN-S288, offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. Featuring a female gender with 2 rows and 88 positions, this connector ensures efficient signal transmission. Its termination method via Card Extender and contact material of Phosphor Bronze plated with gold guarantee durability and optimal conductivity. With a pitch of 2.54mm, it accommodates precise PCB spacing requirements. The connector, operating within a wide temperature range of -65 to 125°C, is suitable for various industrial applications. Its loop bellow contact type and straddle orientation further enhance its performance. The matte tin termination plating not only ensures secure attachment but also complies with RoHS regulations. With a compact design measuring 9.4mm in width and 15.49mm in height, the ECC44DCKNS288 is ideal for space-constrained PCB layouts. Trust in this high-quality connector for seamless board-to-board connections in your electronic designs.