ECC44DCKN

Heilind Number:SULECC44DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCKN

Detailed Description

Introducing the ECC44DCKN, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a female gender with two rows of 88 positions, this connector ensures reliable connectivity in demanding environments. Crafted with PBT housing and phosphor bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. The contact type, loop bellow, offers optimal signal transmission, while the termination method via thru hole mounting ensures secure attachment. With an operating temperature range of -65 to 125 °C and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The connector's compact design, measuring just 9.4 mm in width and 15.49 mm in height, makes it ideal for space-constrained installations. Trust the ECC44DCKN for seamless and efficient PCB connections in your projects.