ECC44DCKS-S288

Heilind Number:SULECC44DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCKS-S288

Detailed Description

Introducing the ECC44DCKSS288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring two rows with 88 positions each, this female connector ensures efficient data transfer with a pitch of 2.54mm (.1 in). Crafted with durable PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees reliable conductivity even in demanding environments. The loop bellow contact type and card extender termination method provide secure attachment, while the side hole mount type and straddle orientation offer versatile installation options. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in various industries. Trust the ECC44DCKSS288 for robust and efficient board-to-board connections.