ECC44DCKS

Heilind Number:SULECC44DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCKS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCKS

Detailed Description

The ECC44DCKS is a high-performance connector designed for board-to-board PCB applications, featuring PBT & Phosphor Bronze construction for durability and reliability. With a current rating of 3A and a voltage capability of 700 VAC, this female connector ensures secure power and signal transmission. Its 2 rows of 44 positions, side-hole mount, and thru-hole termination method offer versatile connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. Its straight orientation, loop bellow contact type, and 2.54mm pitch facilitate seamless integration. With a compact size of 9.4mm in width and 15.49mm in height, the ECC44DCKS is ideal for space-constrained applications. Meeting stringent quality standards, this connector is perfect for demanding electronic systems.