ECC44DCKT-S288

Heilind Number:SULECC44DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCKT-S288

Detailed Description

Introducing the ECC44DCKTS288, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic applications. With a compact pitch of 2.54mm (.1 in) and a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in demanding environments. The 88 gold-plated Loop Bellow contacts, terminated via Card Extender method with Matte Tin plating, offer excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for power and signal integrity. Its threaded mounting and straddle orientation make installation easy, while its operating temperature range of -65 to 125 °C guarantees performance in extreme conditions. Trust the ECC44DCKTS288 for seamless PCB connections in aerospace, defense, and other hi-rel applications.