ECC44DCKT

Heilind Number:SULECC44DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCKT

Detailed Description

Introducing the ECC44DCKT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures durability and optimal conductivity. The female gender, threaded mount type, and thru-hole termination method facilitate secure and stable installation. Its two rows with a total of 88 positions, each with gold-plated phosphor bronze contacts, guarantee efficient connectivity. Operating at voltages of up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of applications. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm and a low-profile design, it offers flexibility in PCB layout. Meeting stringent quality standards, including a matte tin termination plating, and with an operating temperature range of -65 to 125°C, the ECC44DCKT is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with this advanced PCB connector.