ECC44DCMD-S288

Heilind Number:SULECC44DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCMD-S288

Detailed Description

Introducing the ECC44DCMD-S288, a high-performance board-to-board PCB connector designed for critical applications. With a compact form factor and dual-row configuration, this connector offers seamless connectivity in tight spaces. Boasting a current rating of 3A and a voltage withstand of 700VAC, it ensures reliable power transmission. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and durability. Featuring a unique hairpin contact type and straddle orientation, it facilitates secure mating. With 88 positions and a termination method of card extender, it's ideal for complex PCB setups. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built to endure harsh environments. The matte tin termination plating enhances solderability. Certified for quality assurance, it's perfect for aerospace, defense, and industrial applications. Upgrade your connectivity with the ECC44DCMDS288.