ECC44DCMD

Heilind Number:SULECC44DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCMD

Detailed Description

Introducing the ECC44DCMD, a high-performance female board-to-board PCB connector designed for optimal signal transmission in electronic systems. This connector features a durable construction with PBT and phosphor bronze materials, ensuring reliability in various applications. With a contact rating of 3A at 700VAC, it delivers excellent power handling capabilities. The two rows of hairpin contacts plated with gold offer low contact resistance and high conductivity. Wire wrap termination method and clearance hole mounting make installation easy. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating enhances solderability. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the ECC44DCMD ensures secure and efficient board-to-board connections.