| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DCMH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC44DCMH-S288 |
ECC44DCMH-S288
| Heilind Number: | SULECC44DCMH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DCMH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DCMH-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. With dual rows featuring 88 female terminals, this connector ensures secure mating for your electronic components. Engineered with PBT and phosphor bronze, it offers superior durability and conductivity. The termination method, through card extender, allows for easy installation and maintenance. Gold-plated contacts and a pitch of 2.54mm guarantee optimal signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's compact dimensions (15.49mm in height, 9.4mm in width) make it ideal for space-constrained designs. Trust in the ECC44DCMHS288 for high-reliability connections in your PCB layouts.

