ECC44DCMH

Heilind Number:SULECC44DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC44DCMH

Detailed Description

This high-performance ECC44DCMH PCB connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in demanding environments. With a rated amperage of 3A and a voltage tolerance of 700VAC, it's suitable for various power and signal applications. The female connector, with two rows and 88 positions, offers ample connectivity options. Its clearance hole mount type and wire wrap termination method facilitate easy installation. The gold-plated phosphor bronze contacts ensure optimal conductivity, while the hairpin design enhances contact stability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environments. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient on PCBs. With matte tin termination plating and compliance with board-to-board and card edge connector standards, the ECC44DCMH guarantees long-term performance and durability in various electronic systems.