ECC44DCMI-S288

Heilind Number:SULECC44DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCMI-S288

Detailed Description

The SKU ECC44DCMI-S288 is a female board-to-board PCB connector designed for high reliability applications. With two rows of 88 positions, it ensures secure connectivity. Constructed with PBT and phosphor bronze materials, this connector offers durability and conductivity. The termination method is via card extender with a threaded mount type, guaranteeing stable installation. Contact material is phosphor bronze with gold plating, ensuring optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various electronic systems. The hairpin contact type and straddle orientation further enhance its functionality. Operating in a wide temperature range of -65 to 125°C, this connector is reliable in harsh environments. It features a tail length of 13.84mm, connector height of 15.49mm, and width of 9.4mm. The termination plating is matte tin, adding to its longevity. This ECC44DCMIS288 connector is the ideal choice for demanding PCB connection needs.