ECC44DCMI

Heilind Number:SULECC44DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCMI

Detailed Description

The ECC44DCMI is a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a total of 88 positions, allowing for secure and reliable connections. With a pitch of 2.54mm (.1 in) and a straight orientation, it ensures precise alignment on the PCB. The termination method of wire wrap and contact material of phosphor bronze with gold plating guarantee excellent conductivity and durability. Rated for 3A and 700VAC, it meets stringent power and voltage requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The threaded mount type and tail length of 14.22mm (.56 in) provide easy and stable installation. With matte tin termination plating, it offers enhanced solderability. Ideal for applications demanding high reliability, the ECC44DCMI is a top choice for engineers in the aerospace, defense, and industrial sectors.