| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC44DCMN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULECC44DCMN |
ECC44DCMN
| Heilind Number: | SULECC44DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC44DCMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC44DCMN Board To Board PCB Connector, a high-performance solution for your connectivity needs. Crafted with precision, this connector features PBT & Phosphor Bronze construction, ensuring durability and reliability. With a 3A amperage and 700VAC voltage rating, it guarantees safe and efficient power transmission. The female gender, 2 rows, and 88 positions make it versatile for various applications. Its wire wrap termination method and gold-plated phosphor bronze contacts ensure secure and stable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. The ECC44DCMN is not just a connector; it's a testament to quality and performance in every interaction.

