ECC44DCMS-S288

Heilind Number:SULECC44DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC44DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC44DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULECC44DCMS-S288

Detailed Description

This Board-To-Board PCB Connector, ECC44DCMSS288, offers high-performance connectivity for your electronic projects. Featuring a female gender with 2 rows and a side hole mount type, it ensures secure and efficient assembly. With a contact material of phosphor bronze and gold plating, it guarantees reliable signal transmission. The 2.54mm pitch and 88 positions provide ample connectivity options, while the 700VAC voltage rating makes it suitable for various applications. Designed for durability, it operates in a wide temperature range from -65 to 125°C. The card extender termination method and hairpin contact type further enhance its functionality. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for demanding environments, it boasts matte tin termination plating and complies with high-reliability standards. Upgrade your PCB connections with the ECC44DCMSS288 for seamless performance.